Analog Devices ADCLK907BCPZ-R2

IC CLK BUFFER 1: 1 7.5GHZ 16LFCSP / Clock Buffer/Driver, Data IC 1: 1 7.5 GHz 16-VFQFN Exposed Pad, CSP
$ 15.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCLK907BCPZ-R2.

Analog Devices

Datasheet16 pages19 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.04%

CAD Models

Download Analog Devices ADCLK907BCPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCLK907BCPZ-R2.

Related Parts

Analog DevicesADCLK905BCPZ-R7
Clock Fanout Buffer 1-OUT 1-IN 1:1 16-Pin LFCSP EP T/R
Analog DevicesADCLK905BCPZ-R2
IC CLK BUFFER 1:1 7.5GHZ 16LFCSP / Clock Buffer/Driver, Data IC 1:1 7.5 GHz 16-VFQFN Exposed Pad, CSP
Analog DevicesADCLK914BCPZ-R7
Clock Buffer/Driver, Data IC 1:1 7.5GHz 16-VFQFN Exposed Pad, CSP

Descriptions

Descriptions of Analog Devices ADCLK907BCPZ-R2 provided by its distributors.

IC CLK BUFFER 1:1 7.5GHZ 16LFCSP / Clock Buffer/Driver, Data IC 1:1 7.5 GHz 16-VFQFN Exposed Pad, CSP
Clock Buffer 2-OUT 2-IN 1:1 16-Pin LFCSP EP T/R
Clock ADCLK907 16-VFQFN Exposed Pad CSP PRODUCTION (Last Updated: 3weeks ago) clock buffer 3mm 3.3V 95ps 7.5GHz
1:1 ECL, 3 Gbpps CLOCK/DATA BU
2.375V 3.63V 0.095ns 7.5GHz SMD, Adhesive Mount 3mm L × 830μm H
IC CLK BUFFER 1:1 7.5GHZ 16LFCSP
IC CLK/DATA BUFF DVR 1:1 16LFCSP
The ADCLK905 (one input, one output), ADCLK907 (dual one input, one output), and ADCLK925 (one input, two outputs) are ultrafast clock/data buffers fabricated on the Analog Devices, Inc., proprietary XFCB3 silicon germanium (SiGe) bipolar process. The ADCLK905/ADCLK907/ADCLK925 feature full-swing emitter coupled logic (ECL) output drivers. For PECL (positive ECL) operation, bias VCC to the positive supply and VEE to ground. For NECL (negative ECL) operation, bias VCC to ground and VEE to the negative supply. The buffers offer 95 ps propagation delay, 7.5 GHz toggle rate, 10 Gbps data rate, and 60 fs random jitter (RJ). The inputs have center-tapped, 100 O, on-chip termination resistors. A VREF pin is available for biasing ac-coupled inputs. The ECL output stages are designed to directly drive 800 mV each side into 50 O terminated to VCC - 2 V for a total differential output swing of 1.6 V. The ADCLK905/ADCLK907/ADCLK925 are available in 16-lead LFCSP packages. Applications Clock and data signal restoration and level shifting Automatic test equipment (ATE) High speed instrumentation High speed line receivers Threshold detection Converter clocking

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated