Analog Devices ADAV801ASTZ

AUDIO CODEC, 24BIT, 192KSPS, LQFP; Available until stocks are exhausted Alternative available
$ 20.8
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADAV801ASTZ.

element14 APAC

Datasheet60 pages19 years ago

Analog Devices

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADAV801ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADAV801ASTZ.

Related Parts

NXP SemiconductorsMC56F8037VLHR
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 0-Ext Bit, 8MHz, CMOS, PQFP64
NXP SemiconductorsLPC2134FBD64/01,15
MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 128KB Flash 3.3V 64-Pin LQFP Tray
NXP SemiconductorsMC56F8037VLH
MCU 16-bit MC56F80xx CISC 64KB Flash 3.3V 64-Pin LQFP Brick
MCU 8-bit AT89 80C51 CISC 32KB Flash 3.3V 64-Pin VQFP Tray
STMicroelectronicsSTR712FR2T6
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES
Texas InstrumentsMSP430F167IPMR
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 3.3V 64-Pin LQFP T/R

Descriptions

Descriptions of Analog Devices ADAV801ASTZ provided by its distributors.

AUDIO CODEC, 24BIT, 192KSPS, LQFP; Available until stocks are exhausted Alternative available
General Purpose Audio Codec 2ADC / 2DAC Ch 64-Pin LQFP Tray
ANALOG DEVICES ADAV801ASTZ Audio Codec, Stereo, 2, 2, -40 C, 85 C, 192 kSPS
Audio Codec, 24Bit, 192Ksps, Lqfp; Audio Codec Type:Stereo; No. Of Adcs:1; No. Of Dacs:1; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Sampling Rate:192Ksps; Audio Ic Case Style:Lqfp; No. Of Pins:64Pins Rohs Compliant: Yes |Analog Devices ADAV801ASTZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated