Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADA4897-1ARZ

Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC N Tube
$ 3.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4897-1ARZ.

Analog Devices

Datasheet12 pages13 years ago
Official datasheet0 pages0 years ago

Upverter

Newark

Farnell

Inventory History

3 month trend:
-96.12%

CAD Models

Download Analog Devices ADA4897-1ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.289
$ 4.02
Stock
220,055
207,968
Authorized Distributors
4
5
Case/Package
R
R
Number of Pins
8
6
Number of Circuits
1
1
Slew Rate
120 V/µs
120 V/µs
Gain Bandwidth Product
90 MHz
90 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
96 dB
96 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
10 V
10 V
Operating Supply Current
3 mA
3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4897-1ARZ.

Related Parts

Analog DevicesAD8027ARZ
Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube
Analog DevicesAD8027ARZ-REEL7
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8027ARZ-REEL
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices ADA4897-1ARZ provided by its distributors.

Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC N Tube
ROHS3Compliant EAR99 ADA4897 Tube op amp amplifier circuit 5mm 3.2mA 3V 96dB
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8
OP AMP, R/R, LOW POWER, 8SOIC; No. of Amplifiers: 1 Amplifier; Bandwidth: 230MHz; Slew Rate: 120V/µs; Supply Voltage Range: 3V to 10V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: ADA4897-1 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Amplifer Supply Voltage: 3V to 10V; No. of Amplifiers: 1Amplifiers; Op Amp Type: High Speed; Operating Temperature Range: -40°C to +125°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4897-1ARZ .
  • ADA48971ARZ