What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADA4857-2YCPZ-R7

ROHS3Compliant EAR99 ADA4857 Tape & Reel (TR) op amp buffer circuit 4mm 3.3muA 4.5mV 595000kHz
$ 4.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4857-2YCPZ-R7.

HQonline

Datasheet20 pages12 years ago

Analog Devices

Upverter

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-3.47%

CAD Models

Download Analog Devices ADA4857-2YCPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.382
$ 3.897
Stock
182,253
109,984
Authorized Distributors
6
3
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
16
16
Number of Circuits
2
2
Slew Rate
2800 V/µs
1500 V/µs
Gain Bandwidth Product
400 MHz
400 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
-62 dB
-62 dB
Common Mode Rejection Ratio
-86 dB
-86 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
10.5 V
10.5 V
Operating Supply Current
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4857-2YCPZ-R7.

Related Parts

Analog DevicesADA4817-2ACPZ-R7
ROHS3Compliant EAR99 ADA4817 Tape & Reel (TR) op amp buffer circuit 3.25mm 2pA 3V 410000kHz
Analog DevicesADA4312-1ACPZ-R2
ROHS3Compliant EAR99 ADA4312 Tape & Reel (TR) op amp amplifier circuit 175muA 1.2mV 70dB 195MHz
Analog DevicesADA4312-1ACPZ-R7
Op Amp Dual High Speed Amplifier 13.2V 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADA4857-2YCPZ-R7 provided by its distributors.

ROHS3Compliant EAR99 ADA4857 Tape & Reel (TR) op amp buffer circuit 4mm 3.3muA 4.5mV 595000kHz
Op Amp Dual High Speed Amplifier ±5.25V/10.5V 16-Pin LFCSP EP T/R
Operational Amplifier, 2 Func, 4500uV Offset-Max, BIPolar
Ultralow Distortion, Low Power, Low Noise, High Speed Op Amp
Dual 2uA 2800V/us 410MHz 4.5mV LFCSP-16(4x4) Operational Amplifier ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA48572YCPZR7