Analog Devices AD8656ARZ

Op Amp Dual Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8656ARZ.

element14 APAC

Datasheet20 pages13 years ago

Analog Devices

Upverter

HQonline

iiiC

Inventory History

3 month trend:
-40.48%

CAD Models

Download Analog Devices AD8656ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.04
$ 3.045
$ 3.045
Stock
673,672
1,301,023
1,301,023
Authorized Distributors
5
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
11 V/µs
11 V/µs
11 V/µs
Gain Bandwidth Product
28 MHz
28 MHz
28 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
9 mA
9 mA
9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8656ARZ.

Related Parts

Analog DevicesAD8646ARZ
Op Amp, 2Ch, 24MHz, 11V/μs, Rail-to-Rail, 120mA, 600μV, 0.3pA, SOIC-8, SMD, 1.75mm H
Analog DevicesAD8646ARZ-REEL7
Op Amp, 2 Ch, Rail-to-Rail, 120mA, 2.7V-5.5V, SOIC-8, SMD, Adhesive Mount, 1.5mm H
Analog DevicesAD8646ARZ-REEL
24 MHz Rail-to-Rail Dual Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC

Descriptions

Descriptions of Analog Devices AD8656ARZ provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
Operational Amplifier, 2 Func, 550uV Offset-Max, CMOS, PDSO8
Low Noise, Precision CMOS Dual Amplifier
Op-Amp, 28Mhz, -40 To 125Deg C, Nsoic-8; |Analog Devices, Inc. AD8656ARZ
3.7mA(x2 Channels) 11V/μs 4nV/rtHz@ 5V 28MHz shutdown Rail to Rail 220mA 2 2 2.7V 5.5V 50μV 1pA 28MHz CMOS SOIC-8 SMD mount 1.75mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8656ARZ .