Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADA4096-2ARMZ

Op Amp Dual Micropower Amplifier R-R I/O ±15V/30V 8-Pin MSOP Tube
$ 4.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4096-2ARMZ.

HQonline

Datasheet24 pages11 years ago

Analog Devices

Newark

Upverter

Factory Futures

Inventory History

3 month trend:
+357%

CAD Models

Download Analog Devices ADA4096-2ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.14
$ 3.88
$ 3.88
Stock
329,603
291,842
291,842
Authorized Distributors
5
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.25 V/µs
0.25 V/µs
0.25 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
300 µV
35 µV
35 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
77 dB
77 dB
77 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
120 µA
120 µA
120 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4096-2ARMZ.

Related Parts

Texas InstrumentsLM258ADGKR
ROHS3Compliant EAR99 LM258 Cut Tape (CT) op amp buffer circuit 3mm 0.1muA 3mV 700kHz
Texas InstrumentsLM258DGKR
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-VSSOP -25 to 85
Texas InstrumentsLM2904DGKR
Texas Instruments Precision Op Amp Dual Channel MSOP Dual/Single Supply SMD 8-Pin
Analog DevicesAD8667ARMZ
Low Noise, Precision, 16 V, CMOS, Rail-to-Rail Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8MSOP
Analog DevicesAD8667ARMZ-REEL
ROHS3Compliant EAR99 AD8667 Tape & Reel (TR) op amp amplifier circuit 3mm 0.65mA 300muV 520kHz
STMicroelectronicsTS1852AIST
Operational Amplifier, 8 Func, 1000uV Offset-Max, BIPolar, PDSO2

Descriptions

Descriptions of Analog Devices ADA4096-2ARMZ provided by its distributors.

Op Amp Dual Micropower Amplifier R-R I/O ±15V/30V 8-Pin MSOP Tube
ROHS3Compliant EAR99 ADA4096 Tube op amp amplifier circuit 3.2mm 0.019muA 300muV 595kHz
30 V, Micropower, Overvoltage Protection, Rail-to-Rail Input/Output Dual Op Amplifier
Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PDSO8
HCS12 HCS12 Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 80-QFP (14x14)
60μA(x2 Channels) 400mV/μs 27nV/rtHz@ ±15V 786KHz shutdown Rail to Rail 10mA 2 2 3V ±15V,30V 35μV 3nA 1.52MHz General Purpose MSOP-8 SMD mount 3mm*3mm*1.1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4096-2ARMZ .
  • ADA4096-2ARMZ-
  • ADA40962ARMZ