Analog Devices AD9945KCPRL7

2.85V~3.6V 160MW 1 12 2.85V~3.6V LFCSP-WQ-32 SMD Mount
$ 5.79

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9945KCPRL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.79
$ 8.02
$ 8.02
Stock
231,648
193,084
193,084
Authorized Distributors
1
1
1
Bandwidth
-
-
-
Interface
-
-
-
Max Operating Temperature
-
85 °C
85 °C
Min Operating Temperature
-
-20 °C
-20 °C
Case/Package
-
LFCSP EP
LFCSP EP
Number of Pins
-
32
32
Operating Supply Voltage
-
3 V
3 V
Mount
-
Surface Mount
Surface Mount
Output Type
-
-
-
Operating Supply Current
-
-
-

Descriptions

Descriptions of Analog Devices AD9945KCPRL7 provided by its distributors.

2.85V~3.6V 160mW 1 12 2.85V~3.6V LFCSP-WQ-32 SMD mount
SPECIALTY CONSUMER CIRCUIT QCC32
AFE VIDEO ADC 12 BIT 3V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9945KCPRL-7