Analog Devices AD9927BBCZ

14-BIT Ccd Signal Processor With V-driver And Precision Timing Generator Consumer Circuit
$ 15.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9927BBCZ.

Arrow Electronics

Datasheet100 pages20 years ago

Inventory History

3 month trend:
-15.22%

Alternate Parts

Price @ 1000
$ 15.33
$ 13.34
Stock
198,385
189,895
Authorized Distributors
1
1
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
85 °C
-
Min Operating Temperature
-25 °C
-
Case/Package
-
BGA
Number of Pins
128
128
Operating Supply Voltage
-
-
Mount
Surface Mount
-
Output Type
-
-
Operating Supply Current
-
-

Related Parts

MicrochipLAN9311I-NZW
Two Port 10/100 Managed Ethernet Switch with 16-Bit Non-PCI CPU Interface
Full Speed/High Speed Flash Media Controller USB 2.0 3.3V Tray 128-Pin VTQFP
MicrochipLAN9311-NZW
LAN9311 Series 3.3 V SMT 10/100 2-Port Managed Ethernet Switch - TQFP-128
Texas InstrumentsDS90C3202VS/NOPB
3.3V 8 MHz to 135 MHz Dual FPD-Link eceiver 128-TQFP 0 to 70
Analog DevicesAD9888KSZ-140
140 MSPS ANALOG FLAT PANEL INTERFACE Consumer Circuit, CMOS, PQFP128
Analog DevicesAD9884AKSZ-140
ANALOG DEVICES AD9884AKSZ-140 INTERFACE, GRAPHICS SXGA, MQFP128

Descriptions

Descriptions of Analog Devices AD9927BBCZ provided by its distributors.

14-BIT CCD SIGNAL PROCESSOR WITH V-DRIVER AND PRECISION TIMING GENERATOR Consumer Circuit
14BIT CCD SIGNAL PROCESSOR, SMD; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:CSPBGA; No. of Pins:128; Operating Temperature Range:-25°C to +85°C; Base Number:9927
The AD9927 is a highly integrated CCD signal processor for digital still camera applications. It includes a complete analog front end with A/D conversion, combined with a full-function programmable timing generator and 18-channel vertical driver (V-driver). The timing generator is capable of supporting up to 24 vertical clock signals to control advanced CCDs. The onchip V-driver supports up to 18 channels for use with 5-field CCDs. A Precision Timing core allows adjustment of high speed clocks with approximately 400 ps resolution at 40 MHz operation. The AD9927 also contains eight general-purpose outputs, which can be used for shutter and system functions. The analog front end includes black level clamping, CDS, VGA, and a 14-bit ADC. The timing generator provides all the necessary CCD clocks: RG, H-clocks, V-clocks, sensor gate pulses, substrate clock, and substrate bias control. The AD9927 is specified over an operating temperature range of –25°C to +85°C. Applications Digital Still Camera

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated