Microchip USB2250I-NU-06

Full Speed/High Speed Flash Media Controller USB 2.0 3.3V Tray 128-Pin VTQFP
$ 3.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2250I-NU-06.

Microchip

Datasheet43 pages11 years ago
Datasheet4 pages24 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip USB2250I-NU-06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.3
$ 2.51
Stock
1,119,504
110,211
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
128
128
Logic Function
-
-
Frequency
-
-
Interface
-
UART, USB
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-07-11
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDS90C3202VS/NOPB
3.3V 8 MHz to 135 MHz Dual FPD-Link eceiver 128-TQFP 0 to 70
MicrochipSCH5027D-NW
Super I/O with Temperature Sensing, Quiet Auto Fan and Glue Logic with PECI

Descriptions

Descriptions of Microchip USB2250I-NU-06 provided by its distributors.

Full Speed/High Speed Flash Media Controller USB 2.0 3.3V Tray 128-Pin VTQFP
USB Interface, Flash Media Controller, USB 2.0, 3 V, 3.6 V, VTQFP, 128 Pins
USB 2.0 FLASH MEDIA CNTRL, 128TQFP; USB IC Type: Flash Media Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: VTQFP; No. of Pins: 128Pins; Data Rate: 480Mbps; No. of Por

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.