Analog Devices AD9860BSTRL

Mixed Signal Front End 128-Pin LQFP T/R
$ 20.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9860BSTRL.

Arrow Electronics

Datasheet32 pages23 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 20.14
$ 18.47
$ 18.47
Stock
23,393
56,007
56,007
Authorized Distributors
1
1
1
Frequency
140 MHz
140 MHz
140 MHz
Max Frequency
-
-
-
Max Power Dissipation
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
LQFP
LQFP
LQFP
Packaging
Tape and Reel
-
-
Max Supply Current
-
-
-
Operating Supply Current
-
-
-
Operating Supply Voltage
-
3.3 V
3.3 V

Descriptions

Descriptions of Analog Devices AD9860BSTRL provided by its distributors.

Mixed Signal Front End 128-Pin LQFP T/R
Telecom Circuit, 1-Func, PQFP128
MIXED SIGNAL FRONT-END PROCESSOR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated