Analog Devices AD9840AJSTRL

IC Specialty Consumer Circuit, PQFP48, Plastic, LQFP-48, Consumer IC: Other

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9840AJSTRL.

DigiKey

Datasheet16 pages25 years ago

Alternate Parts

Price @ 1000
$ 8.76
$ 8.76
Stock
56,626
201,509
201,509
Authorized Distributors
0
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Illumination Color
-
-
-
Luminous Intensity
-
-
-
Forward Voltage
-
-
-
Forward Current
-
-
-
Viewing Angle
-
-
-
Operating Supply Voltage
3 V
3 V
3 V

Descriptions

Descriptions of Analog Devices AD9840AJSTRL provided by its distributors.

IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, LQFP-48, Consumer IC:Other
AFE Video 1ADC 10-Bit 3V 48-Pin LQFP T/R
IC CCD SIGNAL PROC 10BIT 48-LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated