Analog Devices AD9826KRS

AFE Video 1ADC 16-Bit 5V 28-Pin SSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9826KRS.

DigiKey

Datasheet20 pages25 years ago

CAD Models

Download Analog Devices AD9826KRS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.06
Stock
201,685
198,231
Authorized Distributors
0
0
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
SSOP
SSOP
Number of Pins
28
28
Operating Supply Voltage
5 V
5 V
Mount
Surface Mount
Surface Mount
Output Type
-
-
Operating Supply Current
-
80 mA

Descriptions

Descriptions of Analog Devices AD9826KRS provided by its distributors.

AFE Video 1ADC 16-Bit 5V 28-Pin SSOP Tube
IC IMAGE SGNL PROC 16BIT 28-SSOP
Consumer Circuit, CMOS, PDSO28
16-BIT IMAGING SIGNAL PROCESSOR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated