Analog Devices AD9814JR

AFE Video 1ADC 14bit 5V 28-Pin SOIC W Tube
$ 13.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9814JR.

Analog Devices

Datasheet15 pages27 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9814JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.88
$ 12.08
Stock
179,541
160,242
Authorized Distributors
1
1
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Case/Package
SOIC
SOIC
Number of Pins
28
28
Operating Supply Voltage
5 V
5 V
Mount
Surface Mount
Surface Mount
Output Type
-
-
Operating Supply Current
90 mA
90 mA

Related Parts

MicrochipMCP23017-E/SO
Microchip 16passagewayI/Oextender, I2C,serial interface, SOICencapsulation, SMD mount
MicrochipMCP23S17-E/SO
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SOIC-28
Microchip 16passagewayI/Oextender, SPIinterface, SOICencapsulation, SMD mount
Texas InstrumentsTLC320AD50IDW
Single Channel Codec W/Master-Slave Function (3 Slaves) and 89 dB SN 28-SOIC -40 to 85
Texas InstrumentsTLC320AD50CDWR
Single Channel Codec W/Master-Slave Function (3 Slaves) and 89 dB SNR 28-SOIC
Texas InstrumentsUSBN9603-28M/NOPB
Full Speed Full Speed Device Controller USB 1.0/USB 1.1 5V Tube 28-Pin SOIC

Descriptions

Descriptions of Analog Devices AD9814JR provided by its distributors.

AFE Video 1ADC 14bit 5V 28-Pin SOIC W Tube
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
AD9814 is a complete 3-channel analog signal processor with an embedded 14bit ADC for CCD imaging applications. Each channel features an input clamp, correlated double sampler, offset DAC, programmable gain amplifier. AD9814 also has low power dissipation and a programmable sleep/powerdown mode.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9814JR.