Analog Devices AD976ACRZ

1-Channel Single ADC SAR 200ksps 16-bit Parallel 28-Pin SOIC W Tube
$ 53.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD976ACRZ.

Augswan

Datasheet16 pages27 years ago

Analog Devices

iiiC

CAD Models

Download Analog Devices AD976ACRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 53.54
$ 36.7
Stock
200,004
122,202
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
200 ksps
200 ksps
Polarity
Bipolar
-
Interface
-
-
Integral Nonlinearity (INL)
3 LSB
-
Differential Nonlinearity
2 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 13 hours ago)

Related Parts

Analog DevicesAD976ARZ
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SOIC W Tube
Analog DevicesAD976ARZRL
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SOIC W T/R
Analog DevicesAD976AARZ-RL
1-Channel Single ADC SAR 200ksps 16-bit Parallel 28-Pin SOIC W T/R
Texas InstrumentsADS8505IDW
Analog to Digital Converter Single SAR 250KSPS 16-Bit Parallel 28-Pin SOIC Tube
Texas InstrumentsADS8505IDWG4
16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and parallel interface 28-SOIC -40 to 85
Texas InstrumentsADS8505IDWR
16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and parallel interface 28-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD976ACRZ provided by its distributors.

1-Channel Single ADC SAR 200ksps 16-bit Parallel 28-Pin SOIC W Tube
16-Bit, 200 kSPS, Parallel I/O A/D Converter
Bipolar GULL WING DUAL Not Qualified Analog to Digital Converter 0.0046% 22pF -40C~85C 2.3V
The AD976/AD976A is a high speed, low power 16-bit A/D converter that operates from a single 5 V supply. The part contains a successive approximation, switched capacitor ADC, an internal 2.5 V reference and a high speed parallel interface. The ADC is factory calibrated to minimize all linearity errors. The analog full-scale input is the standard industrial range of +-10 V. The AD976/AD976A is comprehensively tested for ac parameters such as SNR and THD, as well as the more traditional parameters of offset, gain and linearity. The AD976/AD976A is fabricated on Analog Devices' proprietary Bi CMOS process, which has high performance bipolar devices along with CMOS transistors. The AD976/AD976A is available in skinny 28-lead DIP, SSOP and SOIC packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated