Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9761ARSZRL

10-Bit, Complete, 40 MSPS, dual Transmit D/A Converter
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9761ARSZRL.

HQonline

Datasheet24 pages23 years ago

Analog Devices

Augswan

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9761ARSZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.51
$ 29.51
Stock
711,640
349,483
349,483
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
40 Msps
40 Msps
40 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
2.75 LSB
2.75 LSB
2.75 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9761ARSZRL.

Related Parts

Analog DevicesAD5440YRUZ-REEL7
Dual 10-Bit, High Bandwidth Multiplying DACs with Parallel Interface
Analog DevicesAD5440YRU
IC DAC 10BIT A-OUT 24TSSOP / 10 Bit Digital to Analog Converter 2 24-TSSOP
Analog DevicesAD5433YCPZ
High Bandwidth 10-Bit Parallel Interface Multiplying D/A Converter

Descriptions

Descriptions of Analog Devices AD9761ARSZRL provided by its distributors.

10-Bit, Complete, 40 MSPS, dual Transmit D/A Converter
IC,D/A CONVERTER,DUAL,10-BIT,CMOS,SSOP,28PIN
28-SSOP (0.209 5.30mm Width) Current - Unbuffered Current Source AD9761 digital to analog converter 1.25V 35ns (Typ) 40Msps 2.75LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated