Analog Devices AD9761ARSRL

3V-5.5V 10bit 10 Parallel 2.7V-5.5V Current Source SSOP-28 SMD 10.2mm × 5.3mm × 1.75mm
$ 13.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9761ARSRL.

Upverter

Datasheet24 pages23 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9761ARSRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.46
$ 27.826
$ 27.826
Stock
436,987
322,852
322,852
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Settling Time
35 ns
35 ns
35 ns
Interface
-
-
-
Integral Nonlinearity (INL)
2.75 LSB
2.75 LSB
2.75 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD5440YRU
IC DAC 10BIT A-OUT 24TSSOP / 10 Bit Digital to Analog Converter 2 24-TSSOP
Analog DevicesAD5433YCPZ
High Bandwidth 10-Bit Parallel Interface Multiplying D/A Converter
Analog DevicesAD5433YRU
PARALLEL WORD INPUT LOADING 0.03 us SETTLING TIME 10-BIT DAC PDSO20
Texas InstrumentsTLC7528CNS
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDSO20
Texas InstrumentsTLC7528CNSR
Converters - Digital to Analog (DAC) 8-Bit, 0.1 us Dual MDAC

Descriptions

Descriptions of Analog Devices AD9761ARSRL provided by its distributors.

3V-5.5V 10bit 10 Parallel 2.7V-5.5V Current Source SSOP-28 SMD 10.2mm × 5.3mm × 1.75mm
DUAL PARALLEL WORD INPUT LOADING 0.035 us SETTLING TIME 10-BIT DAC PDSO28
28-SSOP (0.209 5.30mm Width) Current - Unbuffered Current Source e0 digital to analog converter -1V 35ns (Typ) 0.65mm -40C~85C
The AD9761 is a complete dual channel, high speed, 10-bit CMOS DAC. The AD9761 has been developed specifically for use in wide bandwidth communication applications (e.g., spread spectrum) where digital I and Q information is being processed during transmit operations. It integrates two 10-bit, 40 MSPS DACs, dual 2x interpolation filters, a voltage reference, and digital input interface circuitry. The AD9761 supports a 20 MSPS per channel input data rate that is then interpolated by 2x up to 40 MSPS before simultaneously updating each DAC. The interleaved I and Q input data stream is presented to the digital interface circuitry, which consists of I and Q latches as well as some additional control logic. The data is de-interleaved back into its original I and Q data. An on-chip state machine ensures the proper pairing of I and Q data. The data output from each latch is then processed by a 2x digital interpolation filter that eases the reconstruction filter requirements. The interpolated output of each filter serves as the input of their respective 10-bit DAC. The DACs utilize a segmented current source architecture combined with a proprietary switching technique to reduce glitch energy and to maximize dynamic accuracy. Each DAC provides differential current output thus supporting single-ended or differential applications. Both DACs are simultaneously updated and provide a nominal full-scale current of 10 mA. Also, the full-scale currents between each DAC are matched to within 0.07 dB (i.e., 0.75%), thus eliminating the need for additional gain calibration circuitry. The AD9761 is manufactured on an advanced low cost CMOS process. It operates from a single supply of 2.7 V to 5.5 V and consumes 200 mW of power. To make the AD9761 complete it also offers an internal 1.20 V temperature-compensated bandgap reference. PRODUCT HIGHLIGHTS Dual 10-Bit, 40 MSPS DACs A pair of high performance 40 MSPS DACs optimized for low distortion performance provide for flexible transmission of I and Q information. 2x Digital Interpolation Filters Dual matching FIR interpolation filters with 62.5 dB stopband rejection precede each DAC input, thus reducing the DACs’ reconstruction filter requirements. Low Power Complete CMOS dual DAC function operates on a low 200 mW on a single supply from 3 V to 5.5 V. The DAC full-scale current can be reduced for lower power operation, and a sleep mode is provided for power reduction during idle periods. On-Chip Voltage Reference The AD9761 includes a 1.20 V temperature-compensated band gap voltage reference. Single 10-Bit Digital Input Bus The AD9761 features a flexible digital interface that allows each DAC to be addressed in a variety of ways including different update rates. Small Package The AD9761 offers the complete integrated function in a compact 28-lead SSOP package. Product Family The AD9761 Dual Transmit DAC has a pair of Dual Receive ADC companion products, the AD9281 (8 bits) and AD9201 (10 bits).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9761ARS(RL)
  • AD9761ARS-RL