Analog Devices AD974AN

Quad Channel Single ADC 200ksps 16-bit Serial 28-Pin PDIP W Tube
$ 48.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD974AN.

Upverter

Datasheet20 pages27 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD974AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.2
$ 39.74
$ 39.74
Stock
118,892
139,253
139,253
Authorized Distributors
1
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
3 LSB
3 LSB
3 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD976AANZ
Single Channel Single ADC SAR 200ksps 16-bit Parallel 28-Pin PDIP W Tube
Analog DevicesAD974BNZ
Quad Channel Single ADC 200ksps 16-bit Serial 28-Pin PDIP W Tube
Analog DevicesAD976CNZ
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin PDIP W Tube
Analog DevicesMAX197BCNI+
ADC Single SAR 100ksps 12-bit Parallel 28-Pin PDIP N
Analog DevicesMAX188CEPP+
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin PDIP N Tube
Analog DevicesMAX188CCPP+
ADC Single SAR 133ksps 12-bit Serial 20-Pin PDIP N

Descriptions

Descriptions of Analog Devices AD974AN provided by its distributors.

Quad Channel Single ADC 200ksps 16-bit Serial 28-Pin PDIP W Tube
4-Channel, 16-Bit, 200 kSPS Data Acquisition System | IC DAS 16BIT 200K 28DIP
The AD974 is a 4-channel, 200 ksps, low power 16-bit A/D converter that operates from a single 5 V supply. It contains a four-channel input multiplexer, a successive-approximation switched-capacitor ADC, an internal 2.5 V reference, and a high-speed serial interface. The AD974 dissipates a maximum of 120 mW, and has a powerdown mode. The ADC is factory calibrated to minimize all linearity errors. The AD974 is specified for full-scale bipolar input ranges of ±10 V, 0 V to 5 V and 0 V to 4 V. The AD974 is comprehensively tested for ac parameters such as SNR and THD, as well as the more traditional dc parameters of offset, gain and linearity. The AD974 is available in skinny 28-pin DIP, SOIC, and SSOP packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated