Analog Devices AD9747BCPZRL

Analog-to-Digital Converters (ADC); AD9747BCPZRL; ANALOG DEVICES; 72; Parallel; 3.47 V; 3.13 V
$ 34.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9747BCPZRL.

Analog Devices

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago

HQonline

Upverter

Inventory History

3 month trend:
+91.64%

CAD Models

Download Analog Devices AD9747BCPZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.185
$ 36.53
Stock
320,873
128,630
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
72
72
Number of Bits
16
16
Settling Time
-
-
Interface
-
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
3.13 V
3.13 V
Max Supply Voltage
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9747BCPZRL.

Related Parts

Analog DevicesAD9746BCPZ
Dual 14-Bit 250 MSPS Digital-to-Analog Converters
Analog DevicesAD9745BCPZ
Dual 12-Bit 250 MSPS Digital-to-Analog Converters
Analog DevicesAD9745BCPZRL
Dual 12-Bit 250 MSPS Digital-to-Analog Converters

Descriptions

Descriptions of Analog Devices AD9747BCPZRL provided by its distributors.

Analog-to-Digital Converters (ADC); AD9747BCPZRL; ANALOG DEVICES; 72; Parallel; 3.47 V; 3.13 V
Dual 16-Bit 250 MSPS Digital-to-Analog Converters
D/A Converter, 1 Func, Parallel, Word Input Loading
DAC 2-CH 16-bit 72-Pin LFCSP EP T/R
72-VFQFN Exposed Pad CSP Current - Unbuffered Quad-Switch AD9747 digital to analog converter 1V 250Msps 4LSB 10mm
3.13V~3.47V 250MS/s 16bit 2 16 Parallel LVCMOS 1.7V~1.9V,3.13V~3.47V Quad-Switch SMD mount 10mm*10mm*830μm
IC DAC DUAL 16B 250MSPS 72-LFCSP
Dual 16Bit, 250 MSPS D-A Conve
D/A CONVERTER, PARALLEL, WORD IN
DUAL 16B 200 MSPS D-A CONVERTE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9747BCPZ RL