Analog Devices AD9559BCPZ

Dual PLL, Quad Input, Multiservice Line Card Adaptive Clock Translator
$ 40.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9559BCPZ.

Upverter

Datasheet120 pages13 years ago
Datasheet120 pages14 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
-8.14%

CAD Models

Download Analog Devices AD9559BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9559BCPZ.

Related Parts

Analog DevicesAD9558BCPZ
Clock Generator 0.002MHz to 1.25GHz-IN 1250MHz-OUT 64-Pin LFCSP EP Tray
Analog DevicesAD9523BCPZ
PLL Based Clock Driver, 952 Series, 28 True Output(s), 0 Inverted Output(s)
Analog DevicesAD9523-1BCPZ-REEL7
Zero Delay Buffer 14-Out CMOS/HSTL/LVDS/LVPECL Differential 72-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD9559BCPZ provided by its distributors.

Dual PLL, Quad Input, Multiservice Line Card Adaptive Clock Translator
Clock Generator 0.002MHz to 1.25GHz-IN 1250MHz-OUT 72-Pin LFCSP EP Tray
IC, CLK TRANSLATOR, 4 I/P, 72LFCSP; Clock IC Type:Clock Multiplier; Frequency:1.25GHz; No. of Outputs:4; Supply Voltage Range:1.71V to 1.89V, 3.135V to 3.465V; Digital IC Case Style:LFCSP; No. of Pins:72; Interface Type:I2C, SPI; Supply Current:42mA; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated