Analog Devices AD9530BCPZ

4 CML Output, Low Jitter Clock Generator with an Integrated 5.4 GHz VCO
$ 51.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9530BCPZ.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9530BCPZ.

Related Parts

Analog DevicesAD9578BCPZ
Clock Synthesizer / Jitter Cleaner Dual VCO Clock Ge nerator
Silicon LabSI5344B-A-GM
PLL Clock Multiplier/Attenuator Single 0.001MHz to 350MHz 44-Pin QFN
Texas InstrumentsCDCE62005RGZT
5/10 outputs clock generator/jitter cleaner with integrated dual VCO 48-VQFN -40 to 85
Texas InstrumentsCDCM7005RGZT
PLL Clock Synthesizer Single 0MHz to 2200MHz 48-Pin VQFN EP T/R
Texas InstrumentsCDC7005RGZT
PLL Clock Synthesizer Single 48-Pin VQFN EP T/R

Descriptions

Descriptions of Analog Devices AD9530BCPZ provided by its distributors.

4 CML Output, Low Jitter Clock Generator with an Integrated 5.4 GHz VCO
ANALOG DEVICES AD9530BCPZ PLL CLOCK GENERATOR, 2.7GHZ, LFCSP-48New
PLL Based Clock Driver, 9530 Series, 8 True Output(s), 0 Inverted Output(s)
Clock Generator 6MHz to 800MHz-IN 2700MHz-OUT 48-Pin LFCSP EP Tray
PLL CLOCK GENERATOR, 2.7GHZ, LFCSP-48
2.7GHz LFCSP-48(7x7) Clock Generators / Frequency Synthesizers / PLL ROHS
IC CLOCK GEN 2.7GHZ / IC 2.7GHz 1 48-WFQFN Exposed Pad, CSP
Pll Clock Generator, 2.7Ghz, Lfcsp-48; Clock Ic Type:pll Clock Generator; Frequency:2.7Ghz; No. Of Outputs:4Outputs; Supply Voltage Min:2.375V; Supply Voltage Max:2.625V; Clock Ic Case Style:lfcsp; No. Of Pins:48Pins; Operating Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated