Analog Devices AD9518-2BCPZ

9518 Series Pll Based Clock Driver 6 True Output(s) 0 Inverted Output(s) QCC48
$ 13.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9518-2BCPZ.

Analog Devices

Datasheet64 pages14 years ago
Datasheet64 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9518-2BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.12
$ 13.12
Stock
118,660
133,221
Authorized Distributors
1
1
Case/Package
LFCSP EP
-
Number of Pins
48
48
PLL
-
-
Input
-
-
Max Frequency
-
-
Number of Outputs
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD9517-1ABCPZ
12-Output Clock Generator with Integrated 2.5 GHz VCO | IC CLOCK GEN 2.5GHZ VCO 48LFCSP
Analog DevicesAD9518-4ABCPZ
6-Output Clock Generator with Integrated 1.6 GHz VCO | IC CLOCK GEN 6CH 1.8GHZ 48LFCSP
Analog DevicesAD9517-2ABCPZ
12-Output Clock Generator with Integrated 2.2 GHz VCO

Descriptions

Descriptions of Analog Devices AD9518-2BCPZ provided by its distributors.

9518 SERIES PLL BASED CLOCK DRIVER 6 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) QCC48
Clock Generator 48-Pin LFCSP EP Tray
6 3.135V 3.465V 250MHz SMD mount 7mm*7mm*830μm
IC CLOCK GEN 6CH 2.2GHZ 48LFCSP
The AD9518-21 The AD9518-21 provides a multi-output clock distribution function with subpicosecond jitter performance, along with an on-chip PLL and VCO. The on-chip VCO tunes from 2.05 GHz to 2.33 GHz. Optionally, an external VCO/VCXO of up to 2.4 GHz can be used. The AD9518-2 emphasizes low jitter and phase noise to maximize data converter performance, and it can benefit other applications with demanding phase noise and jitter requirements. The AD9518-2 features six LVPECL outputs (in three pairs). The LVPECL outputs operate to 1.6 GHz. For applications that require additional outputs, a crystal reference input, zero-delay, or EEPROM for automatic configuration at startup, the AD9520 and AD9522 are available. In addition, the AD9516 and AD9517 are similar to the AD9518 but have a different combination of outputs. Each pair of outputs has dividers that allow both the divide ratio and coarse delay (or phase) to be set. The range of division for the LVPECL outputs is 1 to 32. The AD9518-2 is available in a 48-lead LFCSP and can be operated from a single 3.3 V supply. An external VCO, which requires an extended voltage range, can be accommodated by connecting the charge pump supply (VCP) to 5 V. A separate LVPECL power supply can be from 2.5 V to 3.3 V (nominal). The AD9518-2 is specified for operation over the industrial range of −40°C to +85°C. APPLICATIONS Low jitter, low phase noise clock distribution 10/40/100 Gb/sec networking line cards, including SONET, Synchronous Ethernet, OTU2/3/4 Forward error correction (G.710) Clocking high speed ADCs, DACs, DDSs, DDCs, DUCs, MxFEs High performance wireless transceivers ATE and high performance instrumentation 1AD9518 is used throughout the data sheet to refer to all the members of the AD9518 family. However, when AD9518-2 is used, it refers to that specific member of the AD9518 family.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated