Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9518-0ABCPZ-RL7

6-Output Clock Generator with Integrated 2.8 GHz VCO
$ 12.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9518-0ABCPZ-RL7.

Upverter

Datasheet64 pages14 years ago
Datasheet64 pages14 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9518-0ABCPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.039
$ 11.396
Stock
114,306
169,977
Authorized Distributors
3
4
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
2.95 GHz
2.95 GHz
Number of Outputs
6
6
Min Supply Voltage
-
2.5 V
Max Supply Voltage
-
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9518-0ABCPZ-RL7.

Related Parts

Analog DevicesAD9518-3ABCPZ
6-Output Clock Generator with Integrated 2.0 GHz VCO
Analog DevicesAD9518-2ABCPZ
6-Output Clock Generator with Integrated 2.2 GHz VCO | IC CLOCK GEN 6CH 2.2GHZ 48LFCSP
Analog DevicesAD9518-1ABCPZ
6-Output Clock Generator with Integrated 2.5 GHz VCO

Descriptions

Descriptions of Analog Devices AD9518-0ABCPZ-RL7 provided by its distributors.

6-Output Clock Generator with Integrated 2.8 GHz VCO
PLL Based Clock Driver, 9518 Series, 6 True Output(s), 0 Inverted Output(s)
Clock Generator 0MHz to 250MHz-IN 2950MHz-OUT 48-Pin LFCSP EP T/R
CMOS LVDS LVPECL Clock Generator Fanout Distribution 48-VFQFN Exposed Pad CSP AD9518 clock generator circuit 3.3V 2.95GHz 7mm -40C~85C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated