Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9514BCPZ

Clock Driver, 9513 Series, 3 True Output(s), 0 Inverted Output(s), CMOS
$ 11.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9514BCPZ.

Upverter

Datasheet28 pages21 years ago

Analog Devices

Augswan

element14 APAC

TME

Inventory History

3 month trend:
+800%

CAD Models

Download Analog Devices AD9514BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.801
$ 10.19
Stock
131,908
211,868
Authorized Distributors
6
4
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
Clock
Clock
Max Frequency
1.6 GHz
1.6 GHz
Quiescent Current
-
-
Min Supply Voltage
3.135 V
-
Max Supply Voltage
3.465 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9514BCPZ.

Related Parts

Analog DevicesAD9515BCPZ
IC, Clock Buffer, 1.6GHz, 2 Dividers, 3.3V, 1:2, 32-QFN, SMD
Analog DevicesAD9513BCPZ
Low Skew Clock Driver, 9513 Series, 6 True Output(s), 0 Inverted Output(s), CMOS
Analog DevicesADN4670BCPZ
Low Skew Clock Driver, 670 Series, 10 True Output(s), 0 Inverted Output(s), PQCC32

Descriptions

Descriptions of Analog Devices AD9514BCPZ provided by its distributors.

Clock Driver, 9513 Series, 3 True Output(s), 0 Inverted Output(s), CMOS
Analog Devices Clock Distribution Circuit, Dual Input, Differential Mode, 32-Pin
1.6 GHz Clock Distribution IC, Dividers, Delay Adjust, Three Outputs
Clock Divider Buffer 3-OUT 1-IN 1:3 32-Pin LFCSP EP Tray
Ic, Clock Distributn, 3.135-3.465V/Lfcsp; |Analog Devices, Inc. AD9514BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated