Analog Devices AD9225ARZ

1-Channel Single ADC Pipelined 25Msps 12-bit Parallel 28-Pin SOIC W Tube
$ 45.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9225ARZ.

element14 APAC

Datasheet25 pages23 years ago
Datasheet26 pages23 years ago
Datasheet26 pages23 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-30.50%

CAD Models

Download Analog Devices AD9225ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.34
$ 21
$ 21
Stock
307,550
182,445
182,445
Authorized Distributors
6
1
1
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
25 Msps
25 Msps
25 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD9221ARZ
12-Bit ADC, 1.5Msps, 70.2dB, 1-Ch, Diff/Sing-End, 2.7V~5.25V, Pipelined, SOIC-28 SMD 2.35mm H
Analog DevicesAD9223ARZ
1-Channel Single ADC Pipelined 3Msps 12-bit Parallel 28-Pin SOIC W Tube
Analog DevicesAD7899ARZ-1
1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SOIC W Tube
Texas InstrumentsADC0838CCWM/NOPB
ADC Single SAR 31ksps 8-bit Serial 20-Pin SOIC W Rail

Descriptions

Descriptions of Analog Devices AD9225ARZ provided by its distributors.

1-Channel Single ADC Pipelined 25Msps 12-bit Parallel 28-Pin SOIC W Tube
ADC, 12BIT, 25MSPS, WSOIC-28; Available until stocks are exhausted Alternative available
12-Bit , 25 MSPS Monolithic A/D Converter
ADC 12bit 25Msps 71dB 1-Ch Parallel Diff/Single-Ended 2.85V-5.25V Pipelined SOIC-28 SMD 2.35mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated