Analog Devices AD9142ABCPZRL

Dual, 16-Bit, 1600 MSPS, TxDAC+ Digital-to-Analog Converter
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9142ABCPZRL.

LKR

Datasheet72 pages12 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices AD9142ABCPZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 86.209
$ 86.209
Stock
210,221
139,636
139,636
Authorized Distributors
4
5
5
Case/Package
-
LFCSP EP
LFCSP EP
Number of Pins
72
72
72
Number of Bits
16
16
16
Sampling Rate
1.6 Gsps
1.6 Gsps
1.6 Gsps
Polarity
Unipolar
Unipolar
Unipolar
Interface
LVDS
LVDS, SPI
LVDS, SPI
Integral Nonlinearity (INL)
3.7 LSB
3.7 LSB
3.7 LSB
Differential Nonlinearity
2.1 LSB
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9142ABCPZRL.

Descriptions

Descriptions of Analog Devices AD9142ABCPZRL provided by its distributors.

Dual, 16-Bit, 1600 MSPS, TxDAC+ Digital-to-Analog Converter
DAC 2-CH Interpolation Filter 16-bit 72-Pin LFCSP EP T/R
IC DAC 16BIT A-OUT 72LFCSP / Multiple chip synchronization
IC DAC 16BIT 2X 1.6GSPS TXDAC+ QFN72
72-VFQFN Exposed Pad CSP Current - Unbuffered Oversampling Interpolating DAC AD9142 digital to analog converter 1.1V 20ns (Typ) 1.6Gsps 2.1LSB
FUSE BOARD MOUNT 2.5A 125VAC/VDC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated