Analog Devices AD9117BCPZ

Dual Low Power, 14-Bit TxDAC Digital-to-Analog Converters
$ 21.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9117BCPZ.

HQonline

Datasheet52 pages13 years ago

Analog Devices

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
-98.29%

CAD Models

Download Analog Devices AD9117BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.09
$ 20.75
Stock
137,078
162,587
Authorized Distributors
4
4
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
40
40
Number of Bits
14
14
Sampling Rate
125 Msps
125 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.8 LSB
1.8 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.5 V
3.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9117BCPZ.

Related Parts

Analog DevicesAD9115BCPZ
Dual Low Power, 10-Bit TxDAC Digital-to-Analog Converters
Analog DevicesAD9116BCPZ
Dual, 8-/10-/12-/14-Bit Low Power Digital-to-Analog Converters | IC DAC 12BIT A-OUT 40LFCSP
Analog DevicesAD9707BCPZ
DAC 1-CH Segment 14-bit 32-Pin LFCSP EP Tray / IC DAC TX 14BIT 175MSPS 32-LFCSP

Descriptions

Descriptions of Analog Devices AD9117BCPZ provided by its distributors.

Dual Low Power, 14-Bit TxDAC Digital-to-Analog Converters
Dac 14Bit 125Msps Parallel Serial Spi; |Analog Devices, Inc. AD9117BCPZ
40-VFQFN Exposed Pad CSP Current - Unbuffered Current Source AD9117 digital to analog converter 1.5V 11.5ns (Typ) 125Msps 1.8LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9117BCPZ.