Analog Devices AD9066AR

ADC, Proprietary Method, 6-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
$ 7.82

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.82
$ 4.68
$ 4.68
Stock
172,168
217,073
217,073
Authorized Distributors
1
1
1
Case/Package
-
SOIC
SOIC
Number of Pins
-
28
28
Number of Bits
-
6
6
Sampling Rate
-
60 Msps
60 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices AD9066AR provided by its distributors.

ADC, Proprietary Method, 6-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
ADC, 6-BIT, 2 CHANNEL
60MHz 6bit 2 SOIC-28
6B 60MHZ DUAL A/D

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated