Analog Devices AD8682ARZ

Dual/Quad Low Power, High Speed JFET Operational Amplifiers | IC OPAMP JFET 2 CIRCUIT 8SOIC
$ 4.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8682ARZ.

element14 APAC

Datasheet16 pages18 years ago

Analog Devices

Farnell

Inventory History

3 month trend:
+72.88%

CAD Models

Download Analog Devices AD8682ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.021
$ 4.078
Stock
384,545
432,340
Authorized Distributors
6
5
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
9 V/µs
9 V/µs
Gain Bandwidth Product
3.5 MHz
3.5 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
114 dB
114 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
4.5 V
9 V
Max Supply Voltage
18 V
32 V
Operating Supply Current
500 µA
500 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8682ARZ.

Related Parts

Analog DevicesOP282GSZ
Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N Tube / IC OPAMP JFET 4MHZ 8SOIC
Analog DevicesOP282GSZ-REEL7
ROHS3Compliant EAR99 OP282 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.0005muA 15V 4000kHz
Analog DevicesOP282GSZ-REEL
ROHS3Compliant EAR99 OP282 Matte Tin (Sn) op amp amplifier circuit 5mm 0.0005muA 5V 4000kHz

Descriptions

Descriptions of Analog Devices AD8682ARZ provided by its distributors.

Dual/Quad Low Power, High Speed JFET Operational Amplifiers | IC OPAMP JFET 2 CIRCUIT 8SOIC
ROHS3Compliant EAR99 AD8682 Tube op amp amplifier circuit 8.75mm 0.5mA 1mV 3500kHz
Operational Amplifier, 2 Func, 3000uV Offset-Max, PDSO8
210μA(x2 Channels) 9V/μs 36nV/rtHz 3.5MHz 90dB shutdown 12mA 2 2 4.5V ±18V 350μV 6pA J-FET SOIC-8 SMD mount 1.5mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated