Analog Devices AD8221ARMZ

Amplifier; Precision Instrumentation Amplifier, 8-Pin MSOP
$ 4.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8221ARMZ.

Upverter

Datasheet24 pages15 years ago

Analog Devices

element14 APAC

TME

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD8221ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.93
$ 5.133
$ 5.133
Stock
269,709
345,312
345,312
Authorized Distributors
4
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
60 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8221ARMZ.

Related Parts

Analog DevicesAD8675ARMZ
Op Amp Single Precision Amplifier R-R O/P ±15V 8-Pin MSOP Tube
Analog DevicesAD8228ARMZ-R7
Low Gain Drift Precision Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8MSOP
Analog DevicesAD8675ARMZ-R2
2.5V/μs@ ±5V 2.8nV/rtHz@ ±5V 10MHz 1 75μV@ ±5V 2nA@ ±5V MSOP SMD mount,glue mount 3mm*3mm*850μm
MicrochipMCP6L1T-E/MS
ROHS3Compliant EAR99 MCP6L1 Matte Tin (Sn) - annealed op amp buffer circuit 3mm 1pA 3mV 2800kHz
MicrochipMCP6281-E/MS
Non-RoHS Compliant EAR99 MCP6281 Matte Tin (Sn) op amp buffer circuit 3mm 0.005muA 3mV 5000kHz
MicrochipMCP6283-E/MS
ROHS3Compliant EAR99 MCP6283 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 3mV 5000kHz

Descriptions

Descriptions of Analog Devices AD8221ARMZ provided by its distributors.

Amplifier; Precision Instrumentation Amplifier, 8-Pin MSOP
PRECISION INSTRUMENTATION AMPLIFIER Instrumentation Amplifier, 1 Func, 60uV Offset-Max, 0.825MHz Band Width, PDSO8
ROHS3Compliant EAR99 AD8221 Tube op amp amplifier circuit 3mm 500pA 5V 120dB
Instrumentation Amp, 825Khz, 130Db, Msop; |Analog Devices, Inc. AD8221ARMZ
500pA 60uV 825kHz Single channel MSOP-8 Instrumentation Amplifiers ROHS
AD8221 precision instrumentation SMT amp
RS APAC
AMP, OPAMP INSTR 825KHZ,MSOP-8
SP Amp INSTR Amp Single ±18V 8-Pin MSOP Tube
900μA 2V/μs 18mA 1 2.3V ±18V 60μV 500pA 825KHz MSOP-8 SMD mount 3mm*3mm*1.1mm
AMP INSTRUMENT HI CMRR, SMD, 8221; No. of Amplifiers: 1 Amplifier; Input Offset Voltage: 70µV; Slew Rate: 2V/µs; Bandwidth: 825kHz; Supply Voltage Range: ± 2.3V to ± 18V; Amplifier Case Style: MSOP; No. of Pins: 8Pins; Amplifier Output: Single Ended; CMRR: 130dB; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: AD8221 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Amplifer Supply Voltage: ± 2.3V to ± 18V; Amplifier Type: Instrumentation; Base Number: 8221; Gain Bandwidth: 825kHz; IC Temperature Range: Commercial; Input Offset Drift Max: 0.3µV/°C; Input Offset Voltage Max: 60µV; Logic Function Number: 8221; No. of Amplifiers: 1Amplifiers; Operating Temperature Range: -40°C to +85°C; Programmable Gain Max: 1000; Supply Current: 900µA; Supply Voltage Max: 18V; Supply Voltage Min: 2.3V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8221ARM Z
  • AD8221ARMZ .