Analog Devices AD8663ACPZ-R2

IC, Operational Amplifier, SINGLE, CMOS, LLCC, 8PIN, PLASTIC
$ 2.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8663ACPZ-R2.

Analog Devices

Datasheet16 pages13 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-63.73%

CAD Models

Download Analog Devices AD8663ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.15
$ 2.645
Stock
128,993
144,008
Authorized Distributors
1
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
540 kHz
540 kHz
Input Offset Voltage (Vos)
40 µV
300 µV
Power Supply Rejection Ratio (PSRR)
95 dB
105 dB
Common Mode Rejection Ratio
109 dB
109 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
230 µA
285 µA

Related Parts

Analog DevicesAD8661ACPZ-R2
Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS
Analog DevicesAD8661ACPZ-REEL
Low Noise, Precision 16 V CMOS, Rail-to-Rail Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8LFCSP
Analog DevicesAD8661ACPZ-REEL7
Op Amp Single Low Noise Amplifier R-R O/P 16V 8-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD8663ACPZ-R2 provided by its distributors.

IC, Operational Amplifier, SINGLE, CMOS, LLCC, 8PIN, PLASTIC
Operational Amplifier, 1 Func, 175uV Offset-Max, CMOS
230μA 300mV/μs 23nV/rtHz@ 5V 540KHz Rail to Rail 50mA 1 1 40μV 0.3pA General Purpose 8LFCSP SMD mount,glue mount 3mm*3mm*840μm
The AD866x are rail-to-rail output amplifiers that use the Analog Devices, Inc., patented DigiTrim® trimming technique to achieve low offset voltage. The AD866x feature an extended operating range with supply voltages up to 16 V. They also feature low input bias current, low input offset voltage, and low current noise. The combination of low offset, very low input bias current, and a wide supply range makes these amplifiers useful in a wide variety of applications usually associated with higher priced JFET amplifiers. Systems using high impedance sensors, such as photodiodes, benefit from the combination of low input bias current, low noise, low offset, and wide bandwidth. The ability to operate the device for single (5 V to 16 V) or dual supplies (±2.5 V to ±8 V) supports many applications. The rail-to-rail outputs provide increased dynamic range to drive low frequency data converters. The low bias current drift is well suited for precision I-to-V converters. The combination of precision offset, offset drift, and low noise also make the op amps ideal for gain, dc offset adjust, and active filter in both instrumentation and medical applications. These low power op amps can be used in IR thermometers, pH and ORP instruments, pressure transducer front ends, and other sensor signal conditioning circuits that are used in remote or wireless applications. The AD8663/AD8667/AD8669 are specified over the extended industrial temperature range of -40°C to +125°C. The single AD8663 is available in a narrow 8-lead SOIC package and a very thin, 8-lead LFCSP. The dual AD8667 is available in a narrow 8-lead SOIC package and an 8-lead MSOP. The quad AD8669 is available in a 14-lead SOIC package. Applications Sensor front ends Transimpedance amps Electrometer applications Photodiode amplification Low power ADC drivers Medical diagnostic instruments pH and ORP meters and probes DAC or REF buffers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8663ACPZR2