Analog Devices AD8661ACPZ-R2

Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8661ACPZ-R2.

Analog Devices

Datasheet16 pages20 years ago

CAD Models

Download Analog Devices AD8661ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.275
Stock
147,715
167,952
Authorized Distributors
0
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
30 µV
3 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
110 dB
110 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.25 mA
1.4 mA

Related Parts

Analog DevicesAD8663ACPZ-REEL7
Operational Amplifier, 1 Func, 175uV Offset-Max, CMOS
Analog DevicesAD8663ACPZ-R2
IC, Operational Amplifier, SINGLE, CMOS, LLCC, 8PIN, PLASTIC
Analog DevicesAD8099ACPZ-REEL7
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD8661ACPZ-R2 provided by its distributors.

Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS
OP-AMP, SINGLE, 4MHZ, 3.5V/US, LFCSP-8; No. of Amplifiers:1 Amplifier; Bandwidth:4MHz; Slew Rate:3.5V/µs; Supply Voltage Range:5V to 16V; Amplifier Case Style:LFCSP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:AD8661 Series; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (07-Jul-2017); No. of Amplifiers:1Amplifiers; Op Amp Type:Rail to Rail
NEW DESIGNS also consider the zero-drift AD8638. The AD8661, AD8662 and AD8664 are single, dual and quad rail-to-rail output single supply amplifiers that use Analog Devices’ patented DigiTrim® trimming technique to achieve low offset voltage. The AD8661 family features an extended operating range with supply voltages up to 16 V. They also feature low input bias currents, wide signal bandwidth, and low input voltage and current noise. The combination of low offsets, very low input bias currents, and wide supply range make these amplifiers useful in a wide variety of applications normally associated with much higher priced JFET amplifiers. Systems utilizing high impedance sensors, such as photo-diodes benefit from the combination of low input bias current, low noise, low offset and bandwidth. The wide operating voltage range matches today’s high performance ADCs and DACs. Audio applications and medical monitoring equipment can take advantage of the high input impedance, low voltage and current noise, wide bandwidth and the lack of “popcorn” noise (found in many other low input bias current amplifiers). The AD8661, AD8662 and AD8664 are specified over the extended industrial (-40° to +125°C) temperature range. The AD8661, single, is available in the tiny 8-lead LFCSP (MO-220) 3mm x 3mm and 8-lead SOIC package. The AD8662, dual, is available in the 8-lead micro-SOIC and narrow SOIC surface mount packages. The AD8664, quad, is available in 14-lead TSSOP and narrow 14-pin SOIC packages. LFCSP, MSOP and TSSOP versions are available in tape and reel only.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8661ACPZR2