Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8644ARZ

OP Amp Quad General Purpose Rail to Rail I/O 18 Volt 14-Pin SOIC N
$ 6.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8644ARZ.

HQonline

Datasheet16 pages19 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+0.47%

CAD Models

Download Analog Devices AD8644ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.293
$ 6.28
$ 6.28
Stock
98,492
156,529
156,529
Authorized Distributors
5
6
6
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
7.5 V/µs
7.5 V/µs
7.5 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
4.4 mA
4.4 mA
4.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesOP482GSZ-REEL7
ROHS3Compliant EAR99 OP482 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.0005muA 4mV 4000kHz
Analog DevicesOP482GSZ
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC N Tube / IC OPAMP GP 4MHZ 14SOIC
Analog DevicesAD8604ARZ
IC OPAMP GP 8.4MHZ RRO 14SO / Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD8644ARZ provided by its distributors.

OP Amp Quad General Purpose Rail to Rail I/O 18 Volt 14-Pin SOIC N
ROHS3Compliant EAR99 AD8644 Tube op amp amplifier circuit 8.75mm 0.0005muA 2.5mV 5500kHz
Analog Devices Op Amp, Triple Channel, SOIC, Single Supply, SMD, 14-Pin
OP-AMP, 5.5MHZ, -20 TO 85DEG C, NSOIC-14; Available until stocks are exhausted Alternative available
OP-AMP, 5.5MHZ, -20 TO 85DEG C, NSOIC-14; No. of Channels:4Channels; Gain Bandwidth Product:5.5MHz; Supply Voltage Range:5V to 18V; IC Case / Package:NSOIC; No. of Pins:14Pins; Amplifier Type:General Purpose; Input Offset Voltage:1mVRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated