What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD8628ARZ-REEL

ROHS3Compliant EAR99 AD8628 Tape & Reel (TR) op amp buffer circuit 4.9mm 30pA 5muV 2500kHz
$ 1.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8628ARZ-REEL.

element14 APAC

Datasheet24 pages11 years ago

Analog Devices

Factory Futures

iiiC

DigiKey

Inventory History

3 month trend:
+9.99%

CAD Models

Download Analog Devices AD8628ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.954
$ 1.983
$ 1.983
Stock
272,601
872,983
872,983
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
2.5 MHz
2.5 MHz
2.5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
140 dB
140 dB
140 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8628ARZ-REEL.

Related Parts

Analog DevicesAD8628WARZ-R7
ROHS3Compliant EAR99 AD8628 Tape & Reel (TR) op amp buffer circuit 4.9mm 30pA 5muV 2500kHz
Analog DevicesAD8628WARZ-RL
SP Amp Chopper Stabilization Single R-R I/O ±2.5V/5V Automotive 8-Pin SOIC N T/R
Analog DevicesOP1177ARZ
Op Amp Single Precision Amplifier ±15V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD8628ARZ-REEL provided by its distributors.

ROHS3Compliant EAR99 AD8628 Tape & Reel (TR) op amp buffer circuit 4.9mm 30pA 5muV 2500kHz
SP Amp Chopper Stabilization Single R-R I/O ±2.5V/5V 8-Pin SOIC N T/R
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO8
Precision Operational Amplifier
This amplifier has ultralow offset, drift, and bias current. The AD8628/AD8629/AD8630 are wide bandwidth auto-zero amplifiers featuring rail-to-rail input and output swing and low noise. Operation is fully specified from 2.7 V to 5 V single supply (±1.35 V to ±2.5 V dual supply). The AD8628/AD8629/AD8630 provide benefits previously found only in expensive auto-zeroing or chopper-stabilized amplifiers. Using Analog Devices, Inc., topology, these zero-drift amplifiers combine low cost with high accuracy and low noise. No external capacitor is required. In addition, the AD8628/ AD8629/AD8630 greatly reduce the digital switching noise found in most chopper-stabilized amplifiers. With an offset voltage of only 1 µV, drift of less than 0.005 µV/°C, and noise of only 0.5 µV p-p (0 Hz to 10 Hz), the AD8628/ AD8629/AD8630 are suited for applications where error sources cannot be tolerated. Position and pressure sensors, medical equipment, and strain gage amplifiers benefit greatly from nearly zero drift over their operating temperature range. Many systems can take advantage of the rail-to-rail input and output swings provided by the AD8628/AD8629/AD8630 to reduce input biasing complexity and maximize SNR. The AD8628/AD8629/AD8630 are specified for the extended industrial temperature range (-40°C to +125°C). The AD8628 is available in tiny 5-lead TSOT, 5-lead SOT-23, and 8-lead narrow SOIC plastic packages. The AD8629 is available in the standard 8-lead narrow SOIC and MSOP plastic packages. The AD8630 quad amplifier is available in 14-lead narrow SOIC and 14-lead TSSOP plastic packages. See the Ordering Guide for automotive grades. Applications Automotive sensors Pressure and position sensors Strain gage amplifiers Medical instrumentation Thermocouple amplifiers Precision current sensing Photodiode amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8628ARZREEL