Analog Devices AD8628ARZ

ROHS3Compliant e3 AD8628 Matte Tin (Sn) op amp buffer circuit 5mm 1.1mA 5V 2500kHz
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8628ARZ.

element14 APAC

Datasheet24 pages12 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-2.12%

CAD Models

Download Analog Devices AD8628ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.17
$ 2.361
$ 2.361
Stock
485,416
766,100
766,100
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
2.5 MHz
2.5 MHz
2.5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
140 dB
140 dB
140 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8628ARZ.

Related Parts

Analog DevicesAD8628WARZ-R7
Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V Automotive 8-Pin SOIC N T/R
Analog DevicesAD8628WARZ-RL
SP Amp Chopper Stabilization Single R-R I/O ±2.5V/5V Automotive 8-Pin SOIC N T/R
Analog DevicesOP1177ARZ
Op Amp Single Precision Amplifier ±15V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD8628ARZ provided by its distributors.

ROHS3Compliant e3 AD8628 Matte Tin (Sn) op amp buffer circuit 5mm 1.1mA 5V 2500kHz
Zero-Drift, Single-Supply, Rail-to-Rail Input/Output Operational Amplifier
SP Amp Chopper Stabilization Single R-R I/O ±2.5V/5V 8-Pin SOIC N Tube
Precision Operational Amplifier
Analog Devices Chopper Stabilized Op Amp, single channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin
Amplifier Type = Zero-Drift / Gain Bandwidth MHz = 2.5 / Slew Rate V/us = 1 / Input Offset Voltage uV = 1 / Input Bias Current pA = 30 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 120 / Power Supply Rejection Ratio (PSRR) dB = 115 / Voltage Gain dB = 125 / Input Voltage Noise Density nV/√Hz = 22 / Output Current per Channel mA = 30 / Supply Current uA = 850 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 5 / Dual Supply Voltage Min. V = 1.35 / Dual Supply Voltage Max. V = 2.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Single / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 8628 ARZ
  • AD-8628-ARZ
  • AD8628ARZ .