Analog Devices AD8618ARZ

Op Amp Quad Precision Amplifier R-R I/O 5V 14-Pin SOIC N Tube
$ 6.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8618ARZ.

element14 APAC

Datasheet20 pages12 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+86.94%

CAD Models

Download Analog Devices AD8618ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.305
$ 6.515
$ 6.515
Stock
217,733
221,510
221,510
Authorized Distributors
6
5
5
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
12 V/µs
12 V/µs
12 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
24 MHz
Input Offset Voltage (Vos)
60 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
8 mA
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8618ARZ.

Related Parts

Analog DevicesAD8648ARZ
Operational Amplifier, 4 Func, 3200uV Offset-Max, CMOS, PDSO14
Analog DevicesAD8648ARZ-REEL7
Operational Amplifier, 4 Func, 3200uV Offset-Max, CMOS, PDSO14
Analog DevicesAD8648ARZ-REEL
Operational Amplifier, 4 Func, 3200uV Offset-Max, CMOS, PDSO14

Descriptions

Descriptions of Analog Devices AD8618ARZ provided by its distributors.

Op Amp Quad Precision Amplifier R-R I/O 5V 14-Pin SOIC N Tube
Precision 20 MHz CMOS Quad Rail-to-Rail Operational Amplifier
General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Op-Amp, 24Mhz, -40 To 125Deg C, Nsoic-14; |Analog Devices, Inc. AD8618ARZ
OP-AMP, 24MHZ, -40 TO 125DEG C, NSOIC-14; Available until stocks are exhausted Alternative available
1.7mA(x4 Channels) 12V/μs 10nV/rtHz@ 5V 24MHz shutdown Rail to Rail 150mA 4 4 2.7V 5V 23μV 0.2pA CMOS SOIC-14 SMD mount 1.75mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8618ARZ .