Analog Devices AD8607ARZ

OP Amp Dual General Purpose Rail to Rail I/O ±2.5 Volt 5 Volt 8-Pin SOIC N
$ 2.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8607ARZ.

element14 APAC

Datasheet16 pages18 years ago

Analog Devices

Farnell

Arrow.cn

iiiC

Inventory History

3 month trend:
-16.37%

CAD Models

Download Analog Devices AD8607ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.402
$ 2.638
$ 2.638
Stock
334,969
465,410
465,410
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.1 V/µs
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
400 kHz
400 kHz
400 kHz
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8607ARZ.

Related Parts

Analog DevicesAD8617ARZ
Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin SOIC N Tube
Analog DevicesAD8617ARZ-REEL7
Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin SOIC N T/R
Analog DevicesAD8617WARZ-R7
Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD8607ARZ provided by its distributors.

OP Amp Dual General Purpose Rail to Rail I/O ±2.5 Volt 5 Volt 8-Pin SOIC N
IC OPAMP GP 400KHZ RRO 8SOIC / Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin SOIC N Tube
ROHS3Compliant EAR99 AD8607 Tube op amp buffer circuit 5mm 0.0005muA 300muV 385kHz
Precision Dual MicroPower Rail-to-Rail Input/Output Amplifier
Op-Amp, 400Khz, -40 To 125Deg C, Nsoic-8; |Analog Devices, Inc. AD8607ARZ
400kHz 0.2pA Dual channel SOIC-8 Precision Op Amps ROHS
Ic: Operational Amplifier; 400Khz; Ch: 2; So8; Tube
Op Amp 40μA(x2 Ch) 100mV/μs 25nV/rtHz@5V 400kHz Shutdown Rail-to-Rail 70mA 2Ch 2Ch 1.8V ±2.5V, 5V 12μV 0.2pA CMOS SOIC-8 SMD 1.75mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8607 ARZ
  • AD8607ARZ .