Analog Devices AD8617ACPZ-R2

ROHS3Compliant EAR99 AD8617 Tape & Reel (TR) op amp buffer circuit 3.25mm 0.1mA 400muV 350kHz
$ 1.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8617ACPZ-R2.

HQonline

Datasheet16 pages11 years ago

Upverter

Augswan

Newark

Arrow.cn

Inventory History

3 month trend:
-0.15%

CAD Models

Download Analog Devices AD8617ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.69
Stock
155,045
246,842
Authorized Distributors
1
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
400 kHz
400 kHz
Input Offset Voltage (Vos)
400 µV
2.2 mV
Power Supply Rejection Ratio (PSRR)
67 dB
94 dB
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
38 µA
76 µA

Related Parts

Analog DevicesAD8657ACPZ-R7
ROHS3Compliant EAR99 AD8657 Tape & Reel (TR) op amp amplifier circuit 3mm 0.066mA 350muV 200kHz
Analog DevicesADA4692-2ACPZ-R7
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
Analog DevicesADA4500-2ACPZ-R7
ROHS3Compliant EAR99 ADA4500 Matte Tin (Sn) op amp buffer circuit 3mm 1.7mA 120muV 10000kHz

Descriptions

Descriptions of Analog Devices AD8617ACPZ-R2 provided by its distributors.

ROHS3Compliant EAR99 AD8617 Tape & Reel (TR) op amp buffer circuit 3.25mm 0.1mA 400muV 350kHz
Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin LFCSP EP T/R
Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, PDSO8
OP-AMP, DUAL, 400KHZ, 0.1V/US, LFCSP-8; No. of Amplifiers:2 Amplifier; Bandwidth:400kHz; Slew Rate:0.1V/µs; Supply Voltage Range:± 900mV to ± 2.5V, 1.8V to 5V; Amplifier Case Style:LFCSP; No. of Pins:8Pins; MSL:MSL 3 - 168 hours RoHS Compliant: Yes
The AD8613/AD8617/AD8619 are single, dual and quad micropower rail-to-rail input and output amplifiers that feature low supply current, low input voltage, and low current noise. The parts are fully specified to operate from 1.8 V to 5 V single supply, or ±0.9 V and ±2.5 V dual supply. The combination of low noise, very low input bias currents, and low power consumption make the AD8617/AD8619 especially useful in portable and loop-powered instrumentation. The ability to swing rail-to-rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in low power single-supply systems. The AD8617 is available in 8-lead MSOP, 8-lead SOIC, and 8-lead LFCSP packages. The AD8617W is qualified for automotive applications and is available in an 8-lead MSOP package and an 8-lead SOIC package. Applications Battery-powered instrumentation Multipole filters Current shunt sense Sensors ADC predrivers DAC drivers/level shifters Low power ASIC input or output amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated