Analog Devices AD8609ARZ

Op Amp Quad Low Noise Amplifier R-R I/O ±2.5V/5V 14-Pin SOIC N Tube
$ 4.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8609ARZ.

element14 APAC

Datasheet16 pages17 years ago

Analog Devices

Farnell

Arrow.cn

iiiC

Inventory History

3 month trend:
-34.97%

CAD Models

Download Analog Devices AD8609ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.21
$ 4.1
Stock
469,382
229,834
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
14
14
Number of Circuits
4
5
Slew Rate
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
400 kHz
400 kHz
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8609ARZ.

Related Parts

Analog DevicesAD8619ARZ
Op Amp Quad Low Noise Amplifier R-R I/O ±2.5V/5V 14-Pin SOIC N Tube
Analog DevicesAD8619ARZ-REEL7
Op Amp Quad Low Noise Amplifier R-R I/O ±2.5V/5V 14-Pin SOIC N T/R
Analog DevicesAD8608ARZ
Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 14-Pin SOIC N Tube / IC OPAMP GP 10MHZ RRO 14SOIC

Descriptions

Descriptions of Analog Devices AD8609ARZ provided by its distributors.

Op Amp Quad Low Noise Amplifier R-R I/O ±2.5V/5V 14-Pin SOIC N Tube
ROHS3Compliant EAR99 AD8609 Tube op amp amplifier circuit 8.75mm 0.0005muA 300muV 385kHz
Precision Quad MicroPower Rail-to-Rail Input/Output Amplifier
Operational Amplifier, 4 Func, 700uV Offset-Max, CMOS, PDSO14
OP-AMP, 400KHZ, -40 TO 125DEG C, NSOIC; Available until stocks are exhausted Alternative available
Precision Operational Amplifier
Op-Amp, 400Khz, -40 To 125Deg C, Nsoic; No. Of Channels:4Channels; Gain Bandwidth Product:400Khz; Supply Voltage Range:1.8V To 5V; Ic Case/Package:Nsoic; No. Of Pins:14Pins; Amplifier Type:Cmos; Input Offset Voltage:12Μv Rohs Compliant: Yes |Analog Devices, Inc. AD8609ARZ
Amplifier Type = Low Noise / Gain Bandwidth kHz = 400 / Slew Rate V/ms = 100 / Input Offset Voltage uV = 300 / Input Bias Current pA = 1 / Amplifiers = 4 / Common Mode Rejection Ratio (CMRR) dB = 85 / Power Supply Rejection Ratio (PSRR) dB = 80 / Voltage Gain dB = 113.1 / Input Voltage Noise Density nV/√Hz = 25 / Supply Current uA = 200 / Single Supply Voltage Min. V = 1.8 / Single Supply Voltage Max. V = 5 / Dual Supply Voltage Min. mV = 900 / Dual Supply Voltage Max. V = 2.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = NSOIC / Pins = 14 / Mounting Type = SMD / Packaging = Tube / Length mm = 8.8 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8609ARZ .