Analog Devices AD8571AR

SP Amp Chopper Stabilization Single R-R I/O 5V Automotive 8-Pin SOIC N Tube
$ 1.51

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8571AR.

Analog Devices

Datasheet24 pages15 years ago
Datasheet24 pages18 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8571AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 2.95
$ 2.95
Stock
183,801
375,338
375,338
Authorized Distributors
1
6
6
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
120 dB
130 dB
130 dB
Common Mode Rejection Ratio
120 dB
140 dB
140 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
-
975 µA
975 µA

Related Parts

Analog DevicesAD8571AR-REEL7
SP Amp Chopper Stabilization Single R-R I/O 5V 8-Pin SOIC N T/R
Analog DevicesAD8571AR-REEL
SP Amp Chopper Stabilization Single R-R I/O 5V 8-Pin SOIC N T/R
Analog DevicesAD8628AR
SP Amp Chopper Stabilization Single R-R I/O ±2.5V/5V 8-Pin SOIC N Tube
MicrochipMCP6V01T-E/SN
MCP6V01 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - SOIC-8
Operational Amplifier, Single Supply 3.0 V to 44 V, Single
MicrochipMCP6061T-E/SN
Single 1.8V 600Khz Op Amp, E Temp 8 Soic; |Microchip Technology MCP6061T-E/SN

Descriptions

Descriptions of Analog Devices AD8571AR provided by its distributors.

SP Amp Chopper Stabilization Single R-R I/O 5V Automotive 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO8
850μA 400mV/μs 1.5MHz 120dB Rail to Rail 30mA 1 1 5V 1μV 10pA Chopper (Zero-Drift) SOIC-8 SMD mount
NEW DESIGNS requiring extremely low noise zero-drift amplifiers, consider the industries ultralow noise auto-zero ADA4528-1. This family of amplifiers has ultralow offset, drift, and bias current. The AD8571, AD8572, and AD8574 are single, dual, and quad amplifiers, respectively, featuring rail-to-rail input and output swings. All are guaranteed to operate from 2.7 V to 5 V single supply. The AD857x family provides benefits previously found only in expensive auto-zeroing or chopper-stabilized amplifiers. Using Analog Devices, Inc., topology, these zero-drift amplifiers combine low cost with high accuracy. (No external capacitors are required.) Using a patented spread-spectrum, auto-zero technique, the AD857x family eliminates the intermodulation effects from interaction of the chopping function with the signal frequency in ac applications. With an offset voltage of only 1 μV and drift of 0.005 μV/°C, the AD857x family is perfectly suited for applications where error sources cannot be tolerated. Position and pressure sensors, medical equipment, and strain gage amplifiers benefit greatly from nearly zero drift over their operating temperature range. Many more systems require the rail-to-rail input and output swings provided by the AD857x family. Applications Temperature sensors Pressure sensors Precision current sensing Strain gage amplifiers Medical instrumentation Thermocouple amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8571AR.