Analog Devices AD8566ARM-R2

IC, Operational Amplifier, DUAL, BICMOS, TSSOP, 8PIN, PLASTIC
$ 1.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8566ARM-R2.

DigiKey

Datasheet16 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8566ARM-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.86
$ 1.437
$ 1.437
Stock
231,451
595,418
595,418
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
6 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
70 dB
80 dB
80 dB
Common Mode Rejection Ratio
54 dB
95 dB
95 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
1.7 mA
1.7 mA

Related Parts

Analog DevicesAD8566WARMZ-REEL
IC OPAMP GP 2 CIRCUIT 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Texas InstrumentsLMV716MM
5 MHz, Low Noise Dual Operational Amplifiers, with CMOS Input 8-VSSOP -40 to 85
Texas InstrumentsLMV712MMX/NOPB
Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-VSSOP -40 to 85
Texas InstrumentsLMV712IDGSRG4
Low-Power Low-Noise High-Output RRIO Dual Operational Amplifier With Independent Shutdown 10-VSSOP -40 to 85
Analog DevicesAD8626ARMZ-REEL
Op Amp Dual Low Power Amplifier R-R O/P ±13V/26V Automotive 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD8566ARM-R2 provided by its distributors.

IC,Operational Amplifier,DUAL,BICMOS,TSSOP,8PIN,PLASTIC
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8
GULL WING Rail-to-Rail Surface Mount General Purpose General Purpose Amplifier 95dB 6V/mus -40C~85C 5MHz
IC OPAMP GP R-R 5MHZ DUAL 8MSOP
6V/μs 5MHz 54dB 2 2 16V 10mV@ 16V 600nA SOP SMD mount,glue mount
DUAL 16V 35MA CBCMOS AMPLIFIER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated