Analog Devices AD8555AR

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 16nA 2.7V 2MHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8555AR.

DigiKey

Datasheet28 pages22 years ago

CAD Models

Download Analog Devices AD8555AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.73
$ 5.73
Stock
175,587
187,873
187,873
Authorized Distributors
0
1
1
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
2 MHz
Input Offset Voltage (Vos)
10 µV
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
109 dB
109 dB
109 dB
Common Mode Rejection Ratio
96 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
2.5 mA
2.5 mA

Related Parts

Analog DevicesAD8555AR-REEL7
SP Amp Current Sense Amp Single R-R I/O 5.5V 8-Pin SOIC N T/R
Analog DevicesAD8571AR-REEL7
SP Amp Chopper Stabilization Single R-R I/O 5V 8-Pin SOIC N T/R
Analog DevicesAD8571AR-REEL
SP Amp Chopper Stabilization Single R-R I/O 5V 8-Pin SOIC N T/R
MicrochipMCP6V06T-E/SN
MCP6V06 Series Single 5.5 V 1.3 MHz Auto-Zeroed Operational Amplifier - SOIC-8
MicrochipMCP6V01T-E/SN
MCP6V01 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - SOIC-8
ROHS3Compliant EAR99 MC33071A Tin (Sn) op amp buffer circuit 4.9mm 0.7muA 3mV 4500kHz

Descriptions

Descriptions of Analog Devices AD8555AR provided by its distributors.

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 16nA 2.7V 2MHz
SP Amp Current Sense Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated