Analog Devices AD8546ARMZ-RL

ROHS3Compliant EAR99 AD8546 Tape & Reel (TR) op amp amplifier circuit 3mm 0.066mA 5V 200kHz
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8546ARMZ-RL.

SHENGYU ELECTRONICS

Datasheet24 pages14 years ago

Analog Devices

Arrow Electronics

CAD Models

Download Analog Devices AD8546ARMZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.85
$ 1.85
Stock
195,175
281,688
281,688
Authorized Distributors
2
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.07 V/µs
0.07 V/µs
0.07 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
95 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
18 µA
18 µA
18 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8546ARMZ-RL.

Descriptions

Descriptions of Analog Devices AD8546ARMZ-RL provided by its distributors.

ROHS3Compliant EAR99 AD8546 Tape & Reel (TR) op amp amplifier circuit 3mm 0.066mA 5V 200kHz
Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin MSOP T/R
Operational Amplifier, 2 Func, 12500uV Offset-Max, CMOS, PDSO8
18μA(x2 Channels) 80mV/μs 50nV/rtHz 200KHz shutdown Rail to Rail 12mA 2 2 18V 3mV 5pA 310KHz CMOS MSOP-8 SMD mount,glue mount 3mm*3mm*850μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated