Analog Devices AD8552ARZ

Analog Devices AD8552ARZ Op-amp buffer amplifier Tube ICs for instrumentation
$ 4.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8552ARZ.

Upverter

Datasheet24 pages13 years ago
Datasheet24 pages18 years ago

Analog Devices

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.13%

CAD Models

Download Analog Devices AD8552ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.82
$ 4.939
$ 4.939
Stock
771,671
1,329,075
1,329,075
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
115 dB
115 dB
115 dB
Common Mode Rejection Ratio
115 dB
115 dB
115 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
1.95 mA
1.95 mA
1.95 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8552ARZ.

Related Parts

Analog DevicesAD8572ARZ-REEL7
ROHS3Compliant EAR99 AD8572 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.004muA 5muV 1500kHz
Analog DevicesAD8572ARZ-REEL
ROHS3Compliant EAR99 AD8572 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.004muA 5muV 1500kHz
Analog DevicesAD8572ARZ
AD8572ARZ, DUAL CHOPPER STABILIZED OP AMP,1.5MHZ CMOS, RAIL TO RAIL,3V,8-PIN SOIC

Descriptions

Descriptions of Analog Devices AD8552ARZ provided by its distributors.

Analog Devices AD8552ARZ Op-amp buffer amplifier Tube ICs for instrumentation
Operational Amplifier, Dual, 1.5 Mhz, 2, 0.4 V/ S, 2.7V To 5.5V, Soic, 8 Rohs Compliant: Yes
AD8552ARZ, DUAL OP AMP, 1.5MHZ CMOS, RAIL TO RAIL, 3 V, 8-PIN SOIC
ROHS3Compliant EAR99 AD8552 Matte Tin (Sn) op amp amplifier circuit 5mm 0.004muA 5muV 1500kHz
SP Amp Zero Drift Amplifier Dual R-R I/O 5V 8-Pin SOIC N Tube
OPERATIONAL AMPLIFIER; Available until stocks are exhausted Alternative available
ZERO-DRIFT, SINGLE-SUPPLY, RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 10uV Offset-Max, CMOS, PDSO8
1.5MHz 1uV 10pA Dual channel SOIC-8 Precision Op Amps ROHS
Precision Operational Amplifier
850μA(x2 Channels) 400mV/μs 42nV/rtHz@ 5V 1.5MHz 130dB Rail to Rail 30mA 2 2 2.7V 5V 1μV 10pA Zero-Drift SOIC-8 SMD mount 1.5mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8552ARZ .
  • AD8552ARZ.