Analog Devices AD8529ARZ

Dual 300nA 2.9V/us 8MHz Rail-to-Rail Output 1000uV SOIC-8 Operational Amplifier ROHS
$ 2.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8529ARZ.

element14 APAC

Datasheet16 pages19 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
-2.96%

CAD Models

Download Analog Devices AD8529ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.898
$ 3.224
$ 3.224
Stock
359,107
311,443
311,443
Authorized Distributors
6
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2.9 V/µs
-
-
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
2.4 mA
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8529ARZ.

Related Parts

Analog DevicesAD8662ARZ
ROHS3Compliant EAR99 AD8662 Tube op amp amplifier circuit 5mm 0.0003muA 160muV 4000kHz
Analog DevicesAD8662ARZ-REEL7
Low Noise, Precision 16 V CMOS, Rail-to-Rail Operational Amplifiers
Analog DevicesAD8662ARZ-REEL
IC OPAMP GP 2 CIRCUIT 8SOIC / Low Noise, Precision 16 V CMOS, Rail-to-Rail Operational Amplifiers

Descriptions

Descriptions of Analog Devices AD8529ARZ provided by its distributors.

Dual 300nA 2.9V/us 8MHz Rail-to-Rail Output 1000uV SOIC-8 Operational Amplifier ROHS
OP Amp Dual General Purpose Rail to Rail O/P ±6 Volt12 Volt 8-Pin SOIC N
8 MHz Rail-to-Rail Operational Amplifier
Op Amp Dual GP R-R O/P ±6V/12V 8-Pin SOIC N Tube
Op-Amp, 8Mhz, -40 To 125Deg C, Nsoic-8; |Analog Devices, Inc. AD8529ARZ
600μA(x2 Channels) 2.9V/μs 10nV/rtHz@ 5V 8MHz shutdown Rail to Rail 25mA 2 2 2.7V ±6V,12V 600μV 300nA 8MHz General Purpose SOIC-8 SMD mount 1.75mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8529ARZ .