Analog Devices AD8527ARZ

IC OPAMP GP R-R 7MHZ DUAL 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 0.789

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8527ARZ.

Analog Devices

Datasheet12 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8527ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.789
$ 0.83
$ 0.83
Stock
157,755
307,518
307,518
Authorized Distributors
1
1
1
Case/Package
SOIC N
SOIC N
SOIC N
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
8 V/µs
8 V/µs
8 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
7 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
-
-

Related Parts

Analog DevicesAD8527AR-REEL7
IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 7 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier
Analog DevicesAD8527AR
IC OPAMP GP R-R 7MHZ DUAL 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8632ARZ
IC OPAMP GP R-R 5MHZ DUAL 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6052T-E/SN
Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N T/R
MicrochipMCP6061T-E/SN
Single 1.8V 600Khz Op Amp, E Temp 8 Soic; |Microchip Technology MCP6061T-E/SN
Texas InstrumentsLMC6035IMX/NOPB
Op Amp Dual Low Power Amplifier R-R O/P 15.5V 8-Pin SOIC T/R / IC OPAMP GP 1.4MHZ RRO 8SOIC

Descriptions

Descriptions of Analog Devices AD8527ARZ provided by its distributors.

IC OPAMP GP R-R 7MHZ DUAL 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 7 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier
ROHS3Compliant R-PDSO-G8 MATTE TIN Tube op amp amplifier circuit 4.9mm 0.45muA 2.2V 7000kHz
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
OP AMP, DUAL 7MHZ RRI/O, SMD, 8527; Amplifiers, No. of:2; Op Amp Type:Low Voltage; Gain, Bandwidth -3dB:7MHz; Slew rate:8V/µs; Termination Type:SMD; Case style:SOIC; Temperature, operating range:-40°C to +85°C; Amplifier IC type:Rail-to-Rail Operational; Bandwidth:7MHz; Base number:8527; I/O Type:Rail-Rail I/O; IC Generic number:8527; Logic function number:8527; Pins, No. of:8; Temp, op. max:85°C; Temp, op. min:-40°C; Temperature range, IC:Commercial; Voltage, input offset max:3.5mV; Voltage, supply +nom:6V; Voltage, supply max:6V; Voltage, supply min:1.8V
The AD8517 brings precision and bandwidth to the SOT-23-5 package even at single supply voltages as low as 1.8 V. The small package makes it possible to place the AD8517 next to sensors, reducing external noise pickup. The AD8527 dual amplifier is offered in the space-saving MSOP package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated