Analog Devices AD8522AN

+5 Volt, Serial Input, Dual 12-Bit DAC | IC DAC 12BIT V-OUT 14DIP
$ 14.02

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8522AN.

Upverter

Datasheet8 pages30 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8522AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.02
$ 39.723
Stock
181,188
163,781
Authorized Distributors
1
5
Case/Package
N
N
Number of Pins
14
14
Number of Bits
12
12
Settling Time
16 µs
16 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD8522ANZ
DUAL SERIAL INPUT LOADING 16 us SETTLING TIME 12-BIT DAC PDIP14
Texas InstrumentsDAC7800KP
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 16-PDIP -40 to 85
Texas InstrumentsDAC7800KPG4
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 16-PDIP -40 to 85
Analog DevicesAD7943BNZ
+3.3 V/+5 V Multiplying 12-Bit DAC With a Serial Interface
Analog DevicesAD7943BN
IC DAC 12BIT A-OUT 16DIP / 12 Bit Digital to Analog Converter 1 16-PDIP
Texas InstrumentsDAC7615P
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices AD8522AN provided by its distributors.

+5 Volt, Serial Input, Dual 12-Bit DAC | IC DAC 12BIT V-OUT 14DIP
D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDIP14
5V 62.5kS/s 12bit 2 12 SPI 5V R-2R PDIP-14 Through hole mounting 19.305mm*7.62mm*5.33mm
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:16µs; Update Rate:62.5kSPS; No. of DACs:2; Data Interface:Serial, 3-Wire; Package/Case:14-NDIP; No. of Pins:14; DNL±:1LSB; INL ±:1.5LSB; Interface Type:Serial ;RoHS Compliant: No
The AD8522 is a complete dual 12-bit, single-supply, voltage output DAC in a 14-pin DIP, or SO-14 surface mount package. Fabricated in a CBCMOS process, features include a serial digital interface, onboard reference, and buffered voltage output. Ideal for +5 V-only systems, this monolithic device offers low cost and ease of use, and requires no external components to realize the full performance of the device. The serial digital interface allows interfacing directly to numerous microcontroller ports, with a simple high speed, three-wire data, clock, and load strobe format. The 16-bit serial word contains the 12-bit data word and DAC select address, which is decoded internally or can be decoded externally using inputs. A serial data output allows the user to easily daisy-chain multiple devices in conjunction with a chip select input. A reset RS input sets the outputs to zero scale or midscale, as determined by the input MSB. The output 4.095 V full scale is laser trimmed to maintain accuracy over the operating temperature range of the device, and gives the user an easy-to-use one-millivolt-per-bit resolution. A 2.5 V reference output is also available externally for other data acquisition circuitry, and for ratiometric applications. The output buffers are capable of driving ±5 mA. The AD8522 is available in the 14-pin plastic DIP and low profile 1.5 mm SOIC-14 packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated