Analog Devices AD847AR

Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD847AR.

Analog Devices

Datasheet12 pages17 years ago

Upverter

Augswan

iiiC

CAD Models

Download Analog Devices AD847AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.074
$ 7.074
Stock
252,541
191,321
191,321
Authorized Distributors
0
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
300 V/µs
300 V/µs
300 V/µs
Gain Bandwidth Product
30 MHz
30 MHz
30 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
4.5 V
9 V
9 V
Max Supply Voltage
18 V
36 V
36 V
Operating Supply Current
5.3 mA
5.3 mA
5.3 mA

Related Parts

Analog DevicesAD847JRZ
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube
Analog DevicesAD847ARZ
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube / IC OPAMP GP 50MHZ 8SOIC
Analog DevicesAD847JRZ-REEL7
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD847AR provided by its distributors.

Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
OP Amp Single General Purpose ±18 Volt 8-Pin SOIC N
OP-AMP 4000 uV OFFSET-MAX 35 MHz BAND WIDTH PDSO8
IC OPAMP GP 50MHZ LP 32MA 8SOIC
The AD847 represents a breakthrough in high speed amplifiers offing superior ac & dc perfomance and low power, all at low cost. The excellent dc performance is demonstrated by its ±5 V specifications which include an open-loop gain of 3500 V/V (500 Ohm load) and low input offset voltage of 0.5 mV. Common-mode rejection is a minimum of 78 dB. Output voltage swing is ±3 V into loads as low as 150 Ohm. Analog Devices also offers over 30 other high speed amplifiers from the low noise AD829 (1.7nV/(root)Hz) to the ultimate video amplifier, the AD811, which features 0.01% differential gain and 0.01° differential phase.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated