What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD843SH/883B

34 MHZ, CBFET FAST SETTLING OP AMP Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, MBCY12
$ 69.51

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD843SH/883B.

Analog Devices

Datasheet13 pages13 years ago
Datasheet13 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD843SH/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 69.51
$ 14.99
$ 14.99
Stock
55,333
49,710
49,710
Authorized Distributors
1
1
1
Case/Package
TO-8
TO-8
TO-8
Number of Pins
12
12
12
Number of Circuits
-
-
-
Slew Rate
250 V/µs
250 V/µs
250 V/µs
Gain Bandwidth Product
30 MHz
34 MHz
34 MHz
Input Offset Voltage (Vos)
2 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
65 dB
70 dB
70 dB
Common Mode Rejection Ratio
72 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
-
-
-

Related Parts

Analog Devices5962-9098001MXA
Non-RoHS Compliant AD843 Box Active op amp buffer circuit 50pA 15V 65dB 34MHz
Analog DevicesAD843SH
Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, MBCY12
Analog DevicesAD843BH
Non-RoHS Compliant e0 TIN LEAD Bulk op amp amplifier circuit 0.065muA -15V 34000kHz 34MHz
Analog DevicesAD841SH
Non-RoHS Compliant e0 TIN LEAD Bulk op amp buffer circuit 3.5muA -15V 40000kHz 40MHz
Analog DevicesAD842SH
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, MBCY12
Analog DevicesAD842JH
Non-RoHS Compliant e0 TIN LEAD Bulk op amp buffer circuit 4.2muA -15V 80000kHz 80MHz

Descriptions

Descriptions of Analog Devices AD843SH/883B provided by its distributors.

34 MHZ, CBFET FAST SETTLING OP AMP Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, MBCY12
IC,Operational Amplifier,SINGLE,BIPOLAR/JFET,QUAD,12PIN,METAL
12mA 250V/¦Ìs 19nV/rtHz 34MHz 60dB shutdown 50mA 1 1 1mV 2.5nA General Purpose TO-8-12 Through hole mounting 4.6mm(height)
The AD843 is a fast settling, 34 MHz, CBFET input op amp. The AD843 combines the low (0.6 nA) input bias currents characteristic of a FET input amplifier while still providing a 34 MHz bandwidth and a 135 ns settling time (to within 0.01% of final value for a 10 volt step). The AD843 is a member of the Analog Devices' family of wide bandwidth operational amplifiers. These devices are fabricated using Analog Devices' junction isolated complementary bipolar (CB) process. This process permits a combination of dc precision and wideband ac performance previously unobtainable in a monolithic op amp. The 250 V/µs slew rate and 0.6 nA input bias current of the AD843 ensure excellent performance in high speed sample-and-hold applications and in high speed integrators. This amplifier is also ideally suited for high bandwidth active filters and high frequency signal conditioning circuits. Unlike many high frequency amplifiers, the AD843 requires no external compensation and it remains stable over its full operating temperature range. It is available in five performance grades: the AD843J and AD843K are rated over the commercial temperature range of 0°C to +70°C. The AD843A and AD843B are rated over the industrial temperature range of -40°C to +85°C. The AD843S is rated over the military temperature range of -55°C to +125°C and is available processed to MIL-STD-883B, Rev. C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD843SH-883B
  • AD843SH883B