Analog Devices AD842SH

Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, MBCY12
$ 34.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD842SH.

Analog Devices

Datasheet16 pages12 years ago
Datasheet10 pages26 years ago
Datasheet10 pages26 years ago

Inventory History

3 month trend:
-0.24%

CAD Models

Download Analog Devices AD842SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.26
$ 7
$ 7
Stock
122,820
82,983
82,983
Authorized Distributors
1
1
1
Case/Package
TO-8
SOIC
SOIC
Number of Pins
12
16
16
Number of Circuits
1
1
1
Slew Rate
375 V/µs
375 V/µs
375 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
80 MHz
Input Offset Voltage (Vos)
-
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
86 dB
115 dB
115 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
-
14 mA
14 mA

Related Parts

Analog DevicesAD842JH
Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY12
Analog DevicesAD841SH
Operational Amplifier, 1 Func, 5500uV Offset-Max, BIPolar, MBCY12
Analog DevicesAD842KH
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, MBCY12
Analog DevicesAD843SH
Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, MBCY12
Analog DevicesAD843BH
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY12
Analog DevicesAD9610BH
Operational Amplifier, 1 Func, 1000uV Offset-Max, Hybrid, MBCY12

Descriptions

Descriptions of Analog Devices AD842SH provided by its distributors.

Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, MBCY12
13mA 375V/μs 80MHz 100mA 1 500μV 4.2μA General Purpose TO-8-12 Through hole mounting
OP Amp Single GP ±18V 12-Pin TO-8
IC OPAMP GP 80MHZ 100MA TO8-12
WIDEBAND, FAST SETTLING OP AMP
The AD842 is a member of the Analog Devices family of wide bandwidth operational amplifiers. This family includes, among others, the AD840 which is stable at a gain of 10 or greater and the AD841 which is unity-gain stable. These devices are fabricated using Analog Devices' junction isolated complementary bipolar (CB) process. This process permits a combination of dc precision and wideband ac performance previously unobtainable in a monolithic op amp. In addition to its 80 MHz gain bandwidth, the AD842 offers extremely fast settling characteristics, typically settling to within 0.01% of final value in less than 100 ns for a 10 volt step. The AD842 also offers a low quiescent current of 13 mA, a high output current drive capability (100 mA minimum), a low input voltage noise of 9 nV√Hz and a low input offset voltage (1 mV maximum). The 375 V/µs slew rate of the AD842, along with its 80 MHz gain bandwidth, ensures excellent performance in video and pulse amplifier applications. This amplifier is ideally suited for use in high frequency signal conditioning circuits and wide bandwidth active filters. The extremely rapid settling time of the AD842 makes this amplifier the preferred choice for data acquisition applications which require 12-bit accuracy. The AD842 is also appropriate for other applications such as high speed DAC and ADC buffer amplifiers and other wide bandwidth circuitry.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated