Analog Devices AD8397ARZ

Op Amp Dual High Output Current Amplifier R-R O/P ±12.6V/25.2V 8-Pin SOIC N Tube
$ 4.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8397ARZ.

Upverter

Datasheet16 pages15 years ago
Datasheet16 pages21 years ago

Analog Devices

Augswan

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-63.23%

CAD Models

Download Analog Devices AD8397ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.755
$ 4.775
$ 4.775
Stock
350,539
283,776
283,776
Authorized Distributors
6
6
6
Case/Package
R
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
53 V/µs
53 V/µs
53 V/µs
Gain Bandwidth Product
35 MHz
35 MHz
35 MHz
Input Offset Voltage (Vos)
3 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
96 dB
96 dB
96 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
25.2 V
24 V
24 V
Operating Supply Current
11 mA
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8397ARZ.

Related Parts

Analog DevicesAD8022ARZ
Analog Devices AD8022ARZ Linear IC Op-amp buffer amplifier tube instrumentation
Analog DevicesAD8022ARZ-REEL7
Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin SOIC N T/R
Analog DevicesAD8022ARZ-REEL
Dual High Speed, Low Noise Op Amp | IC OPAMP VFB 2 CIRCUIT 8SOIC

Descriptions

Descriptions of Analog Devices AD8397ARZ provided by its distributors.

Op Amp Dual High Output Current Amplifier R-R O/P ±12.6V/25.2V 8-Pin SOIC N Tube
ROHS3Compliant EAR99 AD8397 Tube op amp amplifier circuit 5mm 0.9muA 9V 14000kHz
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
200pA null 69MHz 35MHz SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
Rail-to-Rail, High Output Current Amplifier
Op-Amp, 69Mhz, -40 To 85Deg C, Nsoic-8; |Analog Devices, Inc. AD8397ARZ
Analog Devices Low noise operational amplifier, dual channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8397ARZ .